
C6ASPAT6INBL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6INBL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6INBL |
Description | 6IN BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 204,29000 Kč | 2 042,90 Kč |
| 25 | 191,49320 Kč | 4 787,33 Kč |
| 50 | 182,34660 Kč | 9 117,33 Kč |
| 100 | 173,64510 Kč | 17 364,51 Kč |
| 250 | 162,77984 Kč | 40 694,96 Kč |
| 500 | 155,01690 Kč | 77 508,45 Kč |
| 1 000 | 147,62749 Kč | 147 627,49 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |


