NLBK-30F-CAT6A-PATCH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 1 314,94000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 255
Unit Price: 728,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: 1 274,27000 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 048,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 144,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 775,22000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 550,84000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLBK-30F-CAT6A-PATCH

DigiKey Part Number
5214-NLBK-30F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLBK-30F-CAT6A-PATCH
Description
30FT CAT6A ETHERNET CABLE LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
30.00' (9.14m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT30BKStarTech.com115214-C6ASPAT30BK-ND1 314,94000 KčParametric Equivalent
MP-6ARJ45SNNK-030Amphenol Cables on Demand255MP-6ARJ45SNNK-030-ND728,27000 KčParametric Equivalent
STP6X9.5MBLPanduit Corp7298-19553-ND1 274,27000 KčParametric Equivalent
TRD624AUF-BLK-30FL-com05073-TRD624AUF-BLK-30F-ND1 048,20000 KčParametric Equivalent
TRD626ASUF-BLK-30FL-com05073-TRD626ASUF-BLK-30F-ND1 144,76000 KčParametric Equivalent
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 219,00000 Kč1 219,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 219,00000 Kč
Unit Price with VAT:1 474,99000 Kč