
TRD695ABLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-30 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 30FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 775,22000 Kč | 1 775,22 Kč |
| Unit Price without VAT: | 1 775,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 148,01620 Kč |

