Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD624AUF-BLK-30F | |
|---|---|
DigiKey Part Number | 5073-TRD624AUF-BLK-30F-ND |
Manufacturer | |
Manufacturer Product Number | TRD624AUF-BLK-30F |
Description | DATA CBL ASSY RJ45-RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASUF-BLK-30F | L-com | 0 | 5073-TRD626ASUF-BLK-30F-ND | 1 144,76000 Kč | Parametric Equivalent |
| TRD695ABLK-30 | L-com | 3 | 5073-TRD695ABLK-30-ND | 1 775,22000 Kč | Parametric Equivalent |
| TRD695ASZBLK-30 | L-com | 0 | 5073-TRD695ASZBLK-30-ND | 2 550,84000 Kč | Parametric Equivalent |
| C6ASPAT30BK | StarTech.com | 11 | 5214-C6ASPAT30BK-ND | 1 314,94000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNK-030 | Amphenol Cables on Demand | 255 | MP-6ARJ45SNNK-030-ND | 728,27000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,20000 Kč | 1 048,20 Kč |
| Unit Price without VAT: | 1 048,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,32200 Kč |








