
C6ASPAT30BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT30BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT30BK |
Description | 30FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,94000 Kč | 1 314,94 Kč |
| 10 | 1 117,66700 Kč | 11 176,67 Kč |
| 25 | 1 047,73040 Kč | 26 193,26 Kč |
| 50 | 997,76880 Kč | 49 888,44 Kč |
| 100 | 950,20160 Kč | 95 020,16 Kč |
| Unit Price without VAT: | 1 314,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,07740 Kč |

