Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH100BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH100BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH100BK |
Description | 100FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8891-100 | Cinch Connectivity Solutions | 0 | 116-73-8891-100-ND | 707,22733 Kč | Parametric Equivalent |
| DK-1611-100/BL | Assmann WSW Components | 0 | DK-1611-100/BL-ND | 604,46167 Kč | Parametric Equivalent |
| N200-100-BK | Eaton Tripp Lite | 0 | N200-100-BK-ND | 972,07000 Kč | Parametric Equivalent |
| N201-100-BK | Eaton Tripp Lite | 3 | N201-100-BK-ND | 899,71000 Kč | Parametric Equivalent |
| NKE6S-30 | Neutrik Americas, Inc. | 0 | 6473-NKE6S-30-ND | 3 993,83000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,59000 Kč | 1 140,59 Kč |
| Unit Price without VAT: | 1 140,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,11390 Kč |








