Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NKE6S-30-WOC | |
|---|---|
DigiKey Part Number | 6473-NKE6S-30-WOC-ND |
Manufacturer | |
Manufacturer Product Number | NKE6S-30-WOC |
Description | PATCH CABLE- PREASSEMBLED WITH C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Neutrik Americas, Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKE6S-30 | Neutrik Americas, Inc. | 0 | 6473-NKE6S-30-ND | 3 993,83000 Kč | Parametric Equivalent |
| 73-8891-100 | Cinch Connectivity Solutions | 0 | 116-73-8891-100-ND | 707,22733 Kč | Parametric Equivalent |
| DK-1611-100/BL | Assmann WSW Components | 0 | DK-1611-100/BL-ND | 604,46167 Kč | Parametric Equivalent |
| N200-100-BK | Eaton Tripp Lite | 0 | N200-100-BK-ND | 972,07000 Kč | Parametric Equivalent |
| N201-100-BK | Eaton Tripp Lite | 3 | N201-100-BK-ND | 899,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 888,30000 Kč | 3 888,30 Kč |
| Unit Price without VAT: | 3 888,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 704,84300 Kč |








