TRD695OD-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 058,44000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 2 929,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 675,36000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 707,22733 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 604,46167 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 972,07000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 899,71000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 1 140,59000 Kč
Datasheet

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 0
Unit Price: 3 993,83000 Kč

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 0
Unit Price: 3 888,30000 Kč
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695OD-100

DigiKey Part Number
5073-TRD695OD-100-ND
Manufacturer
Manufacturer Product Number
TRD695OD-100
Description
RJ45 C6 UTP 24SLD PE BLK 100FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HFO-TB-100FL-com05073-TRD624HFO-TB-100F-ND2 058,44000 KčParametric Equivalent
TRD695BLK-100L-com15073-TRD695BLK-100-ND2 929,99000 KčParametric Equivalent
TRD695SFBLK-100FL-com05073-TRD695SFBLK-100F-ND3 675,36000 KčParametric Equivalent
73-8891-100Cinch Connectivity Solutions0116-73-8891-100-ND707,22733 KčParametric Equivalent
DK-1611-100/BLAssmann WSW Components0DK-1611-100/BL-ND604,46167 KčParametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 837,25000 Kč5 837,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 837,25000 Kč
Unit Price with VAT:7 063,07250 Kč