DK-1611-100/BL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 978,72000 Kč
Datasheet
Image for DK-1611-100/BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-100/BL

DigiKey Part Number
DK-1611-100/BL-ND
Manufacturer
Manufacturer Product Number
DK-1611-100/BL
Description
CABLE MOD 8P8C PLUG TO PLUG 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12620,75333 Kč7 449,04 Kč
Unit Price without VAT:620,75333 Kč
Unit Price with VAT:751,11153 Kč