DisplayPort to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST14DP122HD

DigiKey Part Number
5214-MST14DP122HD-ND
Manufacturer
Manufacturer Product Number
MST14DP122HD
Description
DISPLAYPORT TO HDMI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DisplayPort to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
DisplayPort to HDMI
Convert From (Adapter End)
DisplayPort Male
Convert To (Adapter End)
HDMI Female (2)
Interface
-
Features
-
Utilized IC / Part
-
Includes
Power Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 154,47000 Kč1 154,47 Kč
101 024,11400 Kč10 241,14 Kč
25976,45720 Kč24 411,43 Kč
50941,89460 Kč47 094,73 Kč
100908,56670 Kč90 856,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,47000 Kč
Unit Price with VAT:1 396,90870 Kč