
MST14DP123HD | |
|---|---|
DigiKey Part Number | 5214-MST14DP123HD-ND |
Manufacturer | |
Manufacturer Product Number | MST14DP123HD |
Description | 3-PORT DISPLAYPORT MST HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,90000 Kč | 1 091,90 Kč |
| 10 | 1 089,31300 Kč | 10 893,13 Kč |
| 25 | 1 088,32640 Kč | 27 208,16 Kč |
| 100 | 1 086,81870 Kč | 108 681,87 Kč |
| Unit Price without VAT: | 1 091,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,19900 Kč |


