
EN-50HG-S | |
|---|---|
DigiKey Part Number | 4805-EN-50HG-S-ND |
Manufacturer | |
Manufacturer Product Number | EN-50HG-S |
Description | 1 GB/S NETWORK ISOLATOR, RJ45 ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolator Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EMO Systems Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolator | |
For Use With/Related Products | Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 307,87000 Kč | 5 307,87 Kč |
| 10 | 4 512,32300 Kč | 45 123,23 Kč |
| 25 | 4 230,23200 Kč | 105 755,80 Kč |
| Unit Price without VAT: | 5 307,87000 Kč |
|---|---|
| Unit Price with VAT: | 6 422,52270 Kč |





