
MST14DP122DP | |
|---|---|
DigiKey Part Number | 5214-MST14DP122DP-ND |
Manufacturer | |
Manufacturer Product Number | MST14DP122DP |
Description | DISPLAYPORT TO DISPLAYPORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to DisplayPort |
Datasheet | Datasheet |
Category | Type DisplayPort to DisplayPort |
Manufacturer StarTech.com | Convert From (Adapter End) DisplayPort Male |
Packaging Bag | Convert To (Adapter End) DisplayPort Female |
Part Status Active | Includes USB Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,35000 Kč | 1 149,35 Kč |
| 10 | 1 019,45900 Kč | 10 194,59 Kč |
| 25 | 972,02480 Kč | 24 300,62 Kč |
| 50 | 937,62160 Kč | 46 881,08 Kč |
| 100 | 904,44260 Kč | 90 444,26 Kč |
| Unit Price without VAT: | 1 149,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,71350 Kč |




