Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-CAT6A-COUPLER-S1

DigiKey Part Number
5214-IN-CAT6A-COUPLER-S1-ND
Manufacturer
Manufacturer Product Number
IN-CAT6A-COUPLER-S1
Description
SHIELDED RJ45 COUPLER, CAT6A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Shield Material
-
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Factory Stock: 656
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1455,24000 Kč455,24 Kč
10386,95100 Kč3 869,51 Kč
25362,71120 Kč9 067,78 Kč
50345,40460 Kč17 270,23 Kč
100328,92740 Kč32 892,74 Kč
250308,35312 Kč77 088,28 Kč
500293,65326 Kč146 826,63 Kč
Manufacturers Standard Package
Unit Price without VAT:455,24000 Kč
Unit Price with VAT:550,84040 Kč