
RJ45COUPLER | |
|---|---|
DigiKey Part Number | 5214-RJ45COUPLER-ND |
Manufacturer | |
Manufacturer Product Number | RJ45COUPLER |
Description | CAT5E MODULAR INLINE COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 110,38600 Kč | 1 103,86 Kč |
| 30 | 104,23400 Kč | 3 127,02 Kč |
| 50 | 101,50020 Kč | 5 075,01 Kč |
| 100 | 97,90110 Kč | 9 790,11 Kč |
| 250 | 93,34116 Kč | 23 335,29 Kč |
| 500 | 90,03522 Kč | 45 017,61 Kč |
| 1 000 | 86,84773 Kč | 86 847,73 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |




