
IN-CAT6-COUPLER-U1 | |
|---|---|
DigiKey Part Number | 5214-IN-CAT6-COUPLER-U1-ND |
Manufacturer | |
Manufacturer Product Number | IN-CAT6-COUPLER-U1 |
Description | RJ45 COUPLER, CAT6 COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,87800 Kč | 2 288,78 Kč |
| 25 | 214,53240 Kč | 5 363,31 Kč |
| 50 | 204,29380 Kč | 10 214,69 Kč |
| 100 | 194,54440 Kč | 19 454,44 Kč |
| 250 | 182,37268 Kč | 45 593,17 Kč |
| 500 | 173,67656 Kč | 86 838,28 Kč |
| 1 000 | 165,39810 Kč | 165 398,10 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |



