Cable Assembly 35.0' (10.67m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLPORT35L

DigiKey Part Number
5214-DISPLPORT35L-ND
Manufacturer
Manufacturer Product Number
DISPLPORT35L
Description
35 FT DISPLAYPORT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 35.0' (10.67m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
35.0' (10.67m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 364,76000 Kč2 364,76 Kč
102 010,12800 Kč20 101,28 Kč
251 884,39600 Kč47 109,90 Kč
501 794,55040 Kč89 727,52 Kč
1001 740,30880 Kč174 030,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 364,76000 Kč
Unit Price with VAT:2 861,35960 Kč
Alternate Length
10 FT DISPLAYPORT 1.2 CABLE
In-Stock: 139
Unit Price: 479,73000 Kč
15 FT DISPLAYPORT 1.2 CABLE
In-Stock: 31
Unit Price: 805,79000 Kč
3 FT DISPLAYPORT 1.2 CABLE
In-Stock: 40
Unit Price: 342,90000 Kč
6 FT DISPLAYPORT 1.2 CABLE
In-Stock: 217
Unit Price: 408,58000 Kč
50 FT DISPLAYPORT CABLE
In-Stock: 13
Unit Price: 2 603,89000 Kč