
12S-CABLE-LACING-BAR | |
|---|---|
DigiKey Part Number | 5214-12S-CABLE-LACING-BAR-ND |
Manufacturer | |
Manufacturer Product Number | 12S-CABLE-LACING-BAR |
Description | 1U RACK-MOUNT CABLE LACING BAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Lacing Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Lacing Bar | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,45000 Kč | 695,45 Kč |
| 5 | 594,53800 Kč | 2 972,69 Kč |
| 10 | 555,71200 Kč | 5 557,12 Kč |
| 25 | 508,23560 Kč | 12 705,89 Kč |
| 50 | 478,22940 Kč | 23 911,47 Kč |
| Unit Price without VAT: | 695,45000 Kč |
|---|---|
| Unit Price with VAT: | 841,49450 Kč |











