
CLB194BK | |
|---|---|
DigiKey Part Number | 164-CLB194BK-ND |
Manufacturer | |
Manufacturer Product Number | CLB194BK |
Description | 10PK 4IN OFFSET CABLE LACE BAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Lacing Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Lacing Bar | |
Features | - | |
For Use With/Related Products | CLB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,17000 Kč | 1 897,17 Kč |
| 5 | 1 621,80200 Kč | 8 109,01 Kč |
| 10 | 1 515,82500 Kč | 15 158,25 Kč |
| 25 | 1 478,31800 Kč | 36 957,95 Kč |
| Unit Price without VAT: | 1 897,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,57570 Kč |











