
CLB190BK | |
|---|---|
DigiKey Part Number | HM2317-ND |
Manufacturer | |
Manufacturer Product Number | CLB190BK |
Description | BAR LACING RACK CABLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,11000 Kč | 1 618,11 Kč |
| 5 | 1 383,18000 Kč | 6 915,90 Kč |
| 10 | 1 292,82600 Kč | 12 928,26 Kč |
| 25 | 1 236,36240 Kč | 30 909,06 Kč |
| Unit Price without VAT: | 1 618,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,91310 Kč |



