
CMDUCT1UX | |
|---|---|
DigiKey Part Number | 5214-CMDUCT1UX-ND |
Manufacturer | |
Manufacturer Product Number | CMDUCT1UX |
Description | 1U COVERED CABLE FINGER DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,53000 Kč | 890,53 Kč |
| 5 | 761,26200 Kč | 3 806,31 Kč |
| 10 | 711,51700 Kč | 7 115,17 Kč |
| 25 | 650,73640 Kč | 16 268,41 Kč |
| 50 | 631,25020 Kč | 31 562,51 Kč |
| Unit Price without VAT: | 890,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,54130 Kč |





