
CMDUCT2U | |
|---|---|
DigiKey Part Number | 5214-CMDUCT2U-ND |
Manufacturer | |
Manufacturer Product Number | CMDUCT2U |
Description | 2U HORIZONTAL FINGER DUCT RACK C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,70000 Kč | 1 125,70 Kč |
| 5 | 962,25400 Kč | 4 811,27 Kč |
| 10 | 899,38600 Kč | 8 993,86 Kč |
| 25 | 822,54200 Kč | 20 563,55 Kč |
| 50 | 821,28220 Kč | 41 064,11 Kč |
| Unit Price without VAT: | 1 125,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,09700 Kč |


