
S12-275VPD-RGP21 | |
|---|---|
DigiKey Part Number | 374-S12-275VPD-RGP21-ND |
Manufacturer | |
Manufacturer Product Number | S12-275VPD-RGP21 |
Description | SEN HALL EFFECT SEN DIGI W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals Digital Wire Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | 8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,32000 Kč | 2 304,32 Kč |
| 5 | 2 141,29200 Kč | 10 706,46 Kč |
| 10 | 2 080,50300 Kč | 20 805,03 Kč |
| 30 | 1 994,25700 Kč | 59 827,71 Kč |
| 50 | 1 957,96700 Kč | 97 898,35 Kč |
| 100 | 1 912,25010 Kč | 191 225,01 Kč |
| Unit Price without VAT: | 2 304,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,22720 Kč |





