Magnetic Hall Effect Sensor Ferrous Metals PNP Cable with Connector Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Hall Effect Sensor Ferrous Metals PNP Cable with Connector Cylinder, Threaded - M18
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

S18-275VPD-RICB1E

DigiKey Part Number
374-S18-275VPD-RICB1E-ND
Manufacturer
Manufacturer Product Number
S18-275VPD-RICB1E
Description
SEN HALL EFFECT SEN PNP CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals PNP Cable with Connector Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
PNP
Actuator Material
Ferrous Metals
Termination Style
Cable with Connector
Frequency
500 Hz
Voltage - Supply
8V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 224,87000 Kč3 224,87 Kč
53 006,95600 Kč15 034,78 Kč
102 925,69300 Kč29 256,93 Kč
302 810,35133 Kč84 310,54 Kč
502 761,82920 Kč138 091,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 224,87000 Kč
Unit Price with VAT:3 902,09270 Kč