
MFM7-275VPD-RGCD4 | |
|---|---|
DigiKey Part Number | 374-MFM7-275VPD-RGCD4-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-275VPD-RGCD4 |
Description | SEN HALL EFFECT SEN DIGI W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Digital Wire Leads with Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | Wire Leads with Connector | |
Frequency | 500 Hz | |
Voltage - Supply | 8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,13000 Kč | 1 812,13 Kč |
| 5 | 1 679,67200 Kč | 8 398,36 Kč |
| 10 | 1 630,32700 Kč | 16 303,27 Kč |
| 30 | 1 560,30533 Kč | 46 809,16 Kč |
| 50 | 1 530,85500 Kč | 76 542,75 Kč |
| 100 | 1 493,74940 Kč | 149 374,94 Kč |
| Unit Price without VAT: | 1 812,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,67730 Kč |


