
S12H-275VPA-RGCB2 | |
|---|---|
DigiKey Part Number | 374-S12H-275VPA-RGCB2-ND |
Manufacturer | |
Manufacturer Product Number | S12H-275VPA-RGCB2 |
Description | SEN HALL EFFECT ANALOG CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals Analog Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Analog | |
Actuator Material | Ferrous Metals | |
Termination Style | Connector | |
Frequency | 500 Hz | |
Voltage - Supply | 8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,06000 Kč | 2 627,06 Kč |
| 5 | 2 444,37800 Kč | 12 221,89 Kč |
| 10 | 2 376,30200 Kč | 23 763,02 Kč |
| 30 | 2 279,69000 Kč | 68 390,70 Kč |
| 50 | 2 239,04200 Kč | 111 952,10 Kč |
| Unit Price without VAT: | 2 627,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,74260 Kč |



