Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
How to Choose a Relay - Another Teaching Moment

CRR05-1A

DigiKey Part Number
374-1039-2-ND - Tape & Reel (TR)
374-1039-1-ND - Cut Tape (CT)
374-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRR05-1A
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
170VAC, 170VDC - Max
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
SMD (SMT) Tab
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.6 ms
Release Time
0.05 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10129,87300 Kč1 298,73 Kč
25124,03080 Kč3 100,77 Kč
50119,77680 Kč5 988,84 Kč
100115,66750 Kč11 566,75 Kč
250110,44612 Kč27 611,53 Kč
500106,65136 Kč53 325,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000102,98490 Kč102 984,90 Kč
2 00099,44160 Kč198 883,20 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč