


CGSM-051A-JTR | |
|---|---|
DigiKey Part Number | 1835-1160-2-ND - Tape & Reel (TR) 1835-1160-1-ND - Cut Tape (CT) 1835-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGSM-051A-JTR |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Termination Style J Lead |
Series | Must Operate Voltage 3.8 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.4 VDC |
Part Status Active | Operate Time 0.25 ms |
Mounting Type Surface Mount | Release Time 0.05 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 150 Ohms |
Switching Voltage 120VAC, 170VDC - Max | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 121,99800 Kč | 1 219,98 Kč |
| 25 | 116,49680 Kč | 2 912,42 Kč |
| 50 | 112,50720 Kč | 5 625,36 Kč |
| 100 | 108,64790 Kč | 10 864,79 Kč |
| 250 | 103,74524 Kč | 25 936,31 Kč |
| 500 | 100,18146 Kč | 50 090,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,73716 Kč | 96 737,16 Kč |
| 2 000 | 93,40908 Kč | 186 818,16 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |


