Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
How to Choose a Relay - Another Teaching Moment

CGSM-051A-GTR

DigiKey Part Number
1835-1159-2-ND - Tape & Reel (TR)
1835-1159-1-ND - Cut Tape (CT)
1835-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGSM-051A-GTR
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Comus International
Termination Style
Gull Wing
Series
Must Operate Voltage
3.8 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.4 VDC
Part Status
Active
Operate Time
0.25 ms
Mounting Type
Surface Mount
Release Time
0.05 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Ruthenium (Ru)
Contact Rating (Current)
500 mA
Coil Resistance
150 Ohms
Switching Voltage
120VAC, 170VDC - Max
Base Product Number
Coil Current
33.3 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10121,99800 Kč1 219,98 Kč
25116,49680 Kč2 912,42 Kč
50112,50720 Kč5 625,36 Kč
100108,64790 Kč10 864,79 Kč
250103,74524 Kč25 936,31 Kč
500100,18146 Kč50 090,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00096,73716 Kč96 737,16 Kč
2 00093,40908 Kč186 818,16 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč