


CRR05-1B | |
|---|---|
DigiKey Part Number | 374-1307-2-ND - Tape & Reel (TR) 374-1307-1-ND - Cut Tape (CT) 374-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRR05-1B |
Description | RELAY REED SPST-NC 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Current 33.3 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.75 VDC |
Part Status Not For New Designs | Must Release Voltage 0.75 VDC |
Mounting Type Surface Mount | Operate Time 0.6 ms |
Coil Voltage 5VDC | Release Time 0.05 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 500 mA | Coil Resistance 150 Ohms |
Switching Voltage 170VAC, 170VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 196,73000 Kč | 1 967,30 Kč |
| 25 | 187,86480 Kč | 4 696,62 Kč |
| 50 | 181,42280 Kč | 9 071,14 Kč |
| 100 | 175,19470 Kč | 17 519,47 Kč |
| 250 | 167,28352 Kč | 41 820,88 Kč |
| 500 | 161,53300 Kč | 80 766,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,97671 Kč | 155 976,71 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |


