RPC1206FT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,13362 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 18 815
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 94 103
Unit Price: 4,83000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 28 911
Unit Price: 3,78000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 579
Unit Price: 3,78000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 28 586
Unit Price: 5,67000 Kč
Datasheet
1 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206FT1K00

DigiKey Part Number
RPC1206FT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1206FT1K00
Description
RES 1K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206FT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEBHPVishay Dale0CRCW12061K00FKEBHP-ND1,13362 KčUpgrade
CRCW12061K00FKECHPVishay Dale18 815541-CRCW12061K00FKECHPCT-ND5,67000 KčUpgrade
RCA12061K00FKEAHPVishay Dale94 103541-3250-1-ND4,83000 KčUpgrade
CRGH1206F1K0TE Connectivity Passive Product28 9111712-CRGH1206F1K0CT-ND3,78000 KčSimilar
CRM1206-FX-1001ELFBourns Inc.1 579CRM1206-FX-1001ELFCT-ND3,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,39662 Kč6 983,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39662 Kč
Unit Price with VAT:1,68991 Kč