
RCA12061K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-3250-2-ND - Tape & Reel (TR) 541-3250-1-ND - Cut Tape (CT) 541-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061K00FKEAHP |
Description | RES 1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 50 | 3,53180 Kč | 176,59 Kč |
| 100 | 3,33450 Kč | 333,45 Kč |
| 250 | 3,09932 Kč | 774,83 Kč |
| 500 | 2,93804 Kč | 1 469,02 Kč |
| 1 000 | 2,79126 Kč | 2 791,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,50590 Kč | 12 529,50 Kč |
| 10 000 | 2,40503 Kč | 24 050,30 Kč |
| 15 000 | 2,35162 Kč | 35 274,30 Kč |
| 25 000 | 2,28982 Kč | 57 245,50 Kč |
| 35 000 | 2,25227 Kč | 78 829,45 Kč |
| 50 000 | 2,21506 Kč | 110 753,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

