CRCW12061K00FKEBHP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 94 103
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,33397 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 275
Unit Price: 5,46000 Kč
Datasheet
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00FKEBHP

DigiKey Part Number
CRCW12061K00FKEBHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061K00FKEBHP
Description
RES SMD 1K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00FKEBHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA12061K00FKEAHPVishay Dale94 103541-3250-1-ND4,83000 KčSimilar
CRCW12061K00DKEAHPVishay Dale0541-CRCW12061K00DKEAHPTR-ND2,33397 KčParametric Equivalent
CMP1206QFX-1001ELFBourns Inc.4 275118-CMP1206QFX-1001ELFCT-ND5,46000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,13362 Kč11 336,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,13362 Kč
Unit Price with VAT:1,37168 Kč