
CRGH1206F1K0 | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F1K0TR-ND - Tape & Reel (TR) 1712-CRGH1206F1K0CT-ND - Cut Tape (CT) 1712-CRGH1206F1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F1K0 |
Description | RES 1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F1K0 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 50 | 1,25140 Kč | 62,57 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 250 | 0,88864 Kč | 222,16 Kč |
| 500 | 0,78448 Kč | 392,24 Kč |
| 1 000 | 0,70217 Kč | 702,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57077 Kč | 2 853,85 Kč |
| 10 000 | 0,53251 Kč | 5 325,10 Kč |
| 15 000 | 0,51388 Kč | 7 708,20 Kč |
| 25 000 | 0,49369 Kč | 12 342,25 Kč |
| 35 000 | 0,48213 Kč | 16 874,55 Kč |
| 50 000 | 0,47120 Kč | 23 560,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


