Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/2W Surface Mount 12100 Pieces (121 Values - 100 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F-LAB-KIT

DigiKey Part Number
1712-CRGH1206F-LAB-KIT-ND
Manufacturer
Manufacturer Product Number
CRGH1206F-LAB-KIT
Description
CRGH 1206 1% 10R-1M0 LAB-KIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/2W Surface Mount 12100 Pieces (121 Values - 100 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1/2W
Manufacturer
TE Connectivity Passive Product
Tolerance
±1%
Series
Quantity
12100 Pieces (121 Values - 100 Each)
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Packages Included
1206 (3216 Metric)
Kit Type
Thick Film
Base Product Number
Resistance (Ohms)
10 ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 522,83000 Kč9 522,83 Kč
108 915,97700 Kč89 159,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9 522,83000 Kč
Unit Price with VAT:11 522,62430 Kč
Kit Contents
Part NumberDescriptionQuantity
CRGH1206F560RRES 560 OHM 1% 1/2W 1206100
CRGH1206F120RRES 120 OHM 1% 1/2W 1206100
CRGH1206F47RRES 47 OHM 1% 1/2W 1206100
CRGH1206F18KRES 18K OHM 1% 1/2W 1206100
CRGH1206F2K2RES 2.2K OHM 1% 1/2W 1206100
Show More