18 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F18K

DigiKey Part Number
A129548TR-ND - Tape & Reel (TR)
A129548CT-ND - Cut Tape (CT)
A129548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F18K
Description
RES 18K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F18K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,04300 Kč10,43 Kč
250,98440 Kč24,61 Kč
500,93840 Kč46,92 Kč
1000,89260 Kč89,26 Kč
2500,83672 Kč209,18 Kč
5000,79710 Kč398,55 Kč
1 0000,75893 Kč758,93 Kč
2 5000,71126 Kč1 778,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67726 Kč3 386,30 Kč
10 0000,64487 Kč6 448,70 Kč
15 0000,62667 Kč9 400,05 Kč
25 0000,60447 Kč15 111,75 Kč
35 0000,59028 Kč20 659,80 Kč
50 0000,57561 Kč28 780,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč