
CRGH1206F2K2 | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F2K2TR-ND - Tape & Reel (TR) 1712-CRGH1206F2K2CT-ND - Cut Tape (CT) 1712-CRGH1206F2K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F2K2 |
Description | RES 2.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F2K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,04300 Kč | 10,43 Kč |
| 25 | 0,98440 Kč | 24,61 Kč |
| 50 | 0,93840 Kč | 46,92 Kč |
| 100 | 0,89260 Kč | 89,26 Kč |
| 250 | 0,83672 Kč | 209,18 Kč |
| 500 | 0,79710 Kč | 398,55 Kč |
| 1 000 | 0,75893 Kč | 758,93 Kč |
| 2 500 | 0,71126 Kč | 1 778,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67726 Kč | 3 386,30 Kč |
| 10 000 | 0,64487 Kč | 6 448,70 Kč |
| 15 000 | 0,62667 Kč | 9 400,05 Kč |
| 25 000 | 0,60447 Kč | 15 111,75 Kč |
| 35 000 | 0,59028 Kč | 20 659,80 Kč |
| 50 000 | 0,57561 Kč | 28 780,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


