Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPC0805JT470R | |
|---|---|
DigiKey Part Number | RPC0805JT470R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT470R |
Description | RES 470 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT470R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RFKEAHP | Vishay Dale | 38 675 | 541-470TCT-ND | 3,78000 Kč | Upgrade |
| ERJ-P06D4700V | Panasonic Industry | 7 372 | P16048CT-ND | 5,25000 Kč | Upgrade |
| ERJ-UP6F4700V | Panasonic Industry | 3 050 | 10-ERJ-UP6F4700VCT-ND | 4,62000 Kč | Upgrade |
| PCR0805-470RJ1 | Riedon products by Bourns | 4 940 | 696-PCR0805-470RJ1CT-ND | 4,83000 Kč | Upgrade |
| RCS0805470RFKEA | Vishay Dale | 6 711 | 541-2836-1-ND | 4,41000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52310 Kč | 2 615,50 Kč |
| Unit Price without VAT: | 0,52310 Kč |
|---|---|
| Unit Price with VAT: | 0,63295 Kč |





