
PCR0805-470RJ1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-470RJ1TR-ND - Tape & Reel (TR) 696-PCR0805-470RJ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-470RJ1 |
Description | RES SMD 470 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-470RJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805JT470R | Stackpole Electronics Inc | 0 | RPC0805JT470R-ND | 0,52310 Kč | Direct |
| CRCW0805470RFKEAHP | Vishay Dale | 38 675 | 541-470TCT-ND | 3,78000 Kč | Upgrade |
| ERJ-P06D4700V | Panasonic Industry | 7 372 | P16048CT-ND | 5,25000 Kč | Upgrade |
| ERJ-UP6F4700V | Panasonic Industry | 3 050 | 10-ERJ-UP6F4700VCT-ND | 4,62000 Kč | Upgrade |
| RCS0805470RFKEA | Vishay Dale | 6 711 | 541-2836-1-ND | 4,41000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,53080 Kč | 153,08 Kč |
| 500 | 1,16412 Kč | 582,06 Kč |
| 1 000 | 1,05788 Kč | 1 057,88 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

