Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

RNMF14FTD100R | |
|---|---|
DigiKey Part Number | RNMF14FTD100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD100R |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD100R | Stackpole Electronics Inc | 0 | 738-PRNF14FTD100RCT-ND | 0,42294 Kč | Similar |
| RNF14FAD100R | Stackpole Electronics Inc | 0 | RNF14FAD100R-ND | 0,30997 Kč | Similar |
| RNF14FTD100R | Stackpole Electronics Inc | 184 469 | RNF14FTD100RCT-ND | 2,10000 Kč | Similar |
| RNMF14FAD100R | Stackpole Electronics Inc | 0 | RNMF14FAD100R-ND | 0,36705 Kč | Parametric Equivalent |
| RNMF14FBD100R | Stackpole Electronics Inc | 0 | 738-RNMF14FBD100R-ND | 0,86365 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36705 Kč | 1 835,25 Kč |
| Unit Price without VAT: | 0,36705 Kč |
|---|---|
| Unit Price with VAT: | 0,44413 Kč |








