Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FAD100R | |
|---|---|
DigiKey Part Number | RNF14FAD100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD100R |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD100R | Stackpole Electronics Inc | 0 | 738-PRNF14FTD100RCT-ND | 0,42294 Kč | Direct |
| RNF14BAE100R | Stackpole Electronics Inc | 0 | RNF14BAE100R-ND | 4,60335 Kč | Upgrade |
| RNF14BTC100R | Stackpole Electronics Inc | 0 | RNF14BTC100R-ND | 2,54798 Kč | Upgrade |
| RNF14BTD100R | Stackpole Electronics Inc | 0 | RNF14BTD100R-ND | 1,75149 Kč | Upgrade |
| RNF14BTE100R | Stackpole Electronics Inc | 0 | RNF14BTE100R-ND | 3,40793 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30997 Kč | 1 549,85 Kč |
| Unit Price without VAT: | 0,30997 Kč |
|---|---|
| Unit Price with VAT: | 0,37506 Kč |









