Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

RNF14BTD100R | |
|---|---|
DigiKey Part Number | RNF14BTD100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14BTD100R |
Description | RES 100 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTD100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE100R | Stackpole Electronics Inc | 0 | RNF14BAE100R-ND | 4,60335 Kč | Upgrade |
| RNF14BTE100R | Stackpole Electronics Inc | 0 | RNF14BTE100R-ND | 3,40793 Kč | Upgrade |
| RNF14BAC100R | Stackpole Electronics Inc | 0 | RNF14BAC100R-ND | 2,75704 Kč | Parametric Equivalent |
| RNF14BBD100R | Stackpole Electronics Inc | 0 | 738-RNF14BBD100R-ND | 2,14348 Kč | Parametric Equivalent |
| RNF14BTC100R | Stackpole Electronics Inc | 0 | RNF14BTC100R-ND | 2,54798 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75149 Kč | 8 757,45 Kč |
| Unit Price without VAT: | 1,75149 Kč |
|---|---|
| Unit Price with VAT: | 2,11930 Kč |




