
MFS1/4CC1000F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4CC1000F-ND |
Manufacturer | |
Manufacturer Product Number | MFS1/4CC1000F |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,71240 Kč | 185,62 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 250 | 2,85656 Kč | 714,14 Kč |
| 500 | 2,57646 Kč | 1 288,23 Kč |
| 2 000 | 2,13550 Kč | 4 271,00 Kč |
| 6 000 | 1,87491 Kč | 11 249,46 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

