RNF14GAD4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,67683 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,54798 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,75149 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,40793 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,90712 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37830 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38582 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,67336 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38582 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,30997 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,29656 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet
Image for RNF14GAD4K70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GAD4K70

DigiKey Part Number
RNF14GAD4K70-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14GAD4K70
Description
RES 4.7K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GAD4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE4K70Stackpole Electronics Inc0RNF14BAE4K70-ND3,67683 KčUpgrade
RNF14BTC4K70Stackpole Electronics Inc0RNF14BTC4K70-ND2,54798 KčUpgrade
RNF14BTD4K70Stackpole Electronics Inc0RNF14BTD4K70-ND1,75149 KčUpgrade
RNF14BTE4K70Stackpole Electronics Inc0RNF14BTE4K70-ND3,40793 KčUpgrade
RNF14CTC4K70Stackpole Electronics Inc0RNF14CTC4K70-ND1,90712 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,34819 Kč1 740,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34819 Kč
Unit Price with VAT:0,42131 Kč