Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FTC4K70 | |
|---|---|
DigiKey Part Number | RNF14FTC4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC4K70 |
Description | RES 4.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC4K70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAC4K70 | Stackpole Electronics Inc | 0 | RNF14FAC4K70-ND | 0,38582 Kč | Parametric Equivalent |
| MF1/4CC4701F | KOA Speer Electronics, Inc. | 48 | 2019-MF1/4CC4701F-ND | 4,83000 Kč | Parametric Equivalent |
| MF1/4CCT52R4701F | KOA Speer Electronics, Inc. | 2 056 | 2019-MF1/4CCT52R4701FCT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38582 Kč | 1 929,10 Kč |
| Unit Price without VAT: | 0,38582 Kč |
|---|---|
| Unit Price with VAT: | 0,46684 Kč |



