Similar
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNMF12FTD4K70 | |
|---|---|
DigiKey Part Number | RNMF12FTD4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD4K70 |
Description | RES 4.7K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD4K70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD4K70 | Stackpole Electronics Inc | 0 | RNF12FTD4K70-ND | 0,73837 Kč | Similar |
| CMF554K7000FKEB | Vishay Dale | 4 250 | CMF4.70KHGCT-ND | 11,55000 Kč | Direct |
| CMF554K7000FKEK39 | Vishay Dale | 0 | CMF554K7000FKEK39-ND | 18,31446 Kč | Direct |
| CMF554K7000FEEA | Vishay Dale | 0 | CMF554K7000FEEA-ND | 6,42808 Kč | Upgrade |
| CMF554K7000FHEA | Vishay Dale | 0 | CMF554K7000FHEA-ND | 3,38643 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44138 Kč | 2 206,90 Kč |
| Unit Price without VAT: | 0,44138 Kč |
|---|---|
| Unit Price with VAT: | 0,53407 Kč |





