CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K7000FKEB

DigiKey Part Number
CMF4.70KHGTR-ND - Tape & Reel (TR)
CMF4.70KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K7000FKEB
Description
RES 4.70K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K7000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,26200 Kč72,62 Kč
256,16360 Kč154,09 Kč
505,47720 Kč273,86 Kč
1004,89200 Kč489,20 Kč
2504,25040 Kč1 062,60 Kč
5003,84878 Kč1 924,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,57766 Kč3 577,66 Kč
2 0003,28170 Kč6 563,40 Kč
3 0003,12964 Kč9 388,92 Kč
5 0002,95765 Kč14 788,25 Kč
7 0002,85516 Kč19 986,12 Kč
10 0002,75500 Kč27 550,00 Kč
12 0002,70696 Kč32 483,52 Kč
24 0002,54209 Kč61 010,16 Kč
25 0002,53319 Kč63 329,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč