RNF14FBD4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37830 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38582 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,38582 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,30997 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,84285 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,84285 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 48
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2 056
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 237
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9 214
Unit Price: 2,10000 Kč
Datasheet
4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD4K70

DigiKey Part Number
738-RNF14FBD4K70-ND
Manufacturer
Manufacturer Product Number
RNF14FBD4K70
Description
RES 4.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBD4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14DTD4K70Stackpole Electronics Inc0RNF14DTD4K70-ND0,37830 KčParametric Equivalent
RNF14FAC4K70Stackpole Electronics Inc0RNF14FAC4K70-ND0,38582 KčParametric Equivalent
RNF14FTC4K70Stackpole Electronics Inc0RNF14FTC4K70-ND0,38582 KčParametric Equivalent
RNF14FTD4K70Stackpole Electronics Inc0RNF14FTD4K70-ND0,30997 KčParametric Equivalent
ERL074K7000FKEB500Vishay Dale0541-ERL074K7000FKEB500TR-ND28,84285 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0000,67336 Kč3 366,80 Kč
Unit Price without VAT:0,67336 Kč
Unit Price with VAT:0,81477 Kč