
MF1/4DCT52R4701F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R4701FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R4701FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R4701F |
Description | RES 4.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,04160 Kč | 26,04 Kč |
| 50 | 0,91140 Kč | 45,57 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,68452 Kč | 171,13 Kč |
| 500 | 0,60936 Kč | 304,68 Kč |
| 1 000 | 0,54532 Kč | 545,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43142 Kč | 2 157,10 Kč |
| 10 000 | 0,39413 Kč | 3 941,30 Kč |
| 15 000 | 0,37498 Kč | 5 624,70 Kč |
| 25 000 | 0,35330 Kč | 8 832,50 Kč |
| 35 000 | 0,34039 Kč | 11 913,65 Kč |
| 50 000 | 0,32777 Kč | 16 388,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

