Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF0805BKE220R | |
|---|---|
DigiKey Part Number | RNCF0805BKE220R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE220R |
Description | RES SMD 220 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE220R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BKE220R | Stackpole Electronics Inc | 0 | RTAN0805BKE220RCT-ND | 7,30000 Kč | Upgrade |
| ERA-6AEB221V | Panasonic Industry | 0 | P220DACT-ND | 2,09000 Kč | Direct |
| RG2012P-221-B-T5 | Susumu | 2 980 | RG20P220BCT-ND | 2,09000 Kč | Upgrade |
| TNPW0805220RBEEA | Vishay Dale | 3 936 | 541-3761-1-ND | 8,55000 Kč | Upgrade |
| TNPW0805220RBEEN | Vishay Dale | 0 | TNPW0805220RBEEN-ND | 6,21661 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86869 Kč | 9 343,45 Kč |
| Unit Price without VAT: | 1,86869 Kč |
|---|---|
| Unit Price with VAT: | 2,26111 Kč |






